APEM Q8F1CXXY24E

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
$ 7.627
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1CXXY24E.

IHS

Datasheet7 pages3 years ago

Farnell

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
-0.66%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 8mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 6mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM GREEN 12VDC SOLDER W/RESISTOR & DIODE

Descriptions

Descriptions of APEM Q8F1CXXY24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
Q Series Round with Flat Top 1 LED LED Panel Indicator 33.85mm 2.1V 20mA 100°
APEM Q8F1CXXY24E LED indicator light Yellow Flush 6 mcd Industrial Panel
Panel Mount Indicator, Led, 8Mm, Yellow, 2.1V; Led Color:Yellow; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:6Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2.1V Rohs Compliant: Yes |APEM Inc. Q8F1CXXY24E
APEM 8 mm Fixed Yellow panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
Forward Current (If) mA = 20 / Luminous Intensity mcd = 6 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Yellow

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8F1CXXY24E.