Forward Current (If) mA = 20 / Luminous Intensity mcd = 6 / Operating Voltage Max. V = 12 / Termination Type = Solder Lug / Faston 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = Fixed / LED Colour = Yellow