APEM Q6F3CXXY12E

Single Color LED, Yellow, Diffused
$ 8.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3CXXY12E.

IHS

Datasheet6 pages3 years ago

element14 APAC

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
KingbrightWP4060XH/3YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
Dialight550-0807F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF RESISTOR YEL 8MCD
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Dialight521-9211F
LED, YELLOW, T-1 (3mm), 10MCD, 585NM; LE; LED Color:Yellow; Mounting:Through Hole; Bulb Size:T-1 (3mm);
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial

Descriptions

Descriptions of APEM Q6F3CXXY12E provided by its distributors.

Single Color LED, Yellow, Diffused
Led Panel Mount Indicator, Bright Chrome Bezel, Yellow, 6 Mm, 12 Vdc, 20 Ma, 8 Mcd, Ip67 Rohs Compliant: Yes |APEM Inc. Q6F3CXXY12E
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Yellow LED with Flush Bezel style and Wires Terminals . 12VDC Voltage
INDIC LED FLUSH 6MM YEL 12VDC,IP67; LED Colour: Yellow; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 8mcd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc