APEM Q6F3CXXG12E

LED Panel Mount Indicator Uni-Color Green 12mcd Automotive 2-Pin
$ 7.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q6F3CXXG12E.

IHS

Datasheet6 pages3 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+22.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED REFLECTOR BULB BI-PIN, GREEN, SINGLE CHIP, T-1 3/4 LAMP, 5.84MM DIA., 15 V
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Green Green Round 60deg Right Angle
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin

Descriptions

Descriptions of APEM Q6F3CXXG12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Green 12mcd Automotive 2-Pin
FLUSHINDICATOR PMNT,6MM MOUNT SIZE, GREEN LED, LEADWIRES TERM,3 MM LAMP SIZE,12VDC
APEM Q6F3CXXG12E LED indicator light Green Flush 45 mcd Industrial use
APEM 6mm Panel Mount Bright Chrome Bezel with Fixed Light Green LED with Flush Bezel style and Wires Terminals . 12VDC Voltage
Panel Mount Indicator, Led, 6Mm, Green, 12Vdc; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:6Mm; Forward Current If:20Ma; Luminous Intensity:8Mcd; Ip/Nema Rating:Ip67; Packaging:Each; Product Range:- Rohs Compliant: Yes |APEM Inc. Q6F3CXXG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc