Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5302H5-12V

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Green Green Round 60deg Right Angle
$ 0.76
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5302H5-12V.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet2 pages20 years ago

IHS

Component Distributors Inc.

Mouser

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.90.75.00
Introduction Date1991-02-11
Lifecycle StatusEOL (Last Updated: 2 weeks ago)

Related Parts

Round LED, Dome Diffused, Green, 565nm, 60°, 12V, 13mA, TH, 5mm × 5mm × 10.08mm
Single Color LED, Green, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
LED Panel Mount Indicator Uni-Color Green 565nm 8mcd 2-Pin
Dialight550-0707F
550 Series Green Ø5mm 60° 8 mcd Diffused 12 mA 7.5 V LED Circuit Board Indicator
Indicator; LED; PCB Thru-Hole; Bulb T-1 3/4; Green; Green; Round; Angl 60deg; Rt Angle

Descriptions

Descriptions of VCC 5302H5-12V provided by its distributors.

Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Green Green Round 60deg Right Angle
Single Color LED, Green, T-1 3/4, 5.08mm
LED Uni-Color Green 565nm 2-Pin T-1 3/4
LED Circuit Board GREEN DIFFUSED 12 VOLT
PC-Type/Stackable LED Lamp,Green,Diffused,Lmp-5
VCC 5302H512V Optoelectronics > Lamps (Bulbs)
CBI 5mm 1POS Right Angle 12V Green

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5302H512V