Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM Q8F1CXXR24E

LED Panel Mount Indicator Uni-Color Red 8mcd Automotive 2-Pin
$ 7.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q8F1CXXR24E.

IHS

Datasheet7 pages4 years ago

Farnell

Electro Sonic

Master Electronics

TME

Inventory History

3 month trend:
+3.54%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
PILOT LIGHT PANEL MOUNT LED MNT-SZ 16MM RED 12VDC SOLDER W/RESISTOR & DIODE
LED Panel Mount Indicator Uni-Color Red 2-Pin
LED Panel Mount Indicator Uni-Color Red 10mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red 10mcd 2-Pin
NKK SwitchesFP0115CAC1CC
Switch Push Button (ON) OFF SPST Round Button Momentary Contact Panel Mount Connector

Descriptions

Descriptions of APEM Q8F1CXXR24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 8mcd Automotive 2-Pin
APEM Q8F1CXXR24E LED indicator light Red Flush Industrial Panel Indicator
APEM 8 mm Fixed Red panel mount LED with Bright Chrome Flush Bezel Solder Lug / Fastons (2.8x0.8) Terminals and IP67 Sealing Voltage is configured at 24 VDC .
PANEL MOUNT INDICATOR, LED, 8MM, RED, 2V; PANEL MOUNT INDICATOR, LED, 8MM, RED, 2V; Mounting Hole Dia: 8mm; LED Color: Red; Forward Current If: 20mA; Forward Voltage: 2V; Luminous Intensity: 10mcd; Packaging: Each; Supply Volt
Forward Current (If) mA = 20 / Luminous Intensity mcd = 8 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 8 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • Q8F1CXXR24E.