APEM Q14P1CXXR24E

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
$ 7.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14P1CXXR24E.

IHS

Datasheet7 pages6 years ago

element14 APAC

Master Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-3.80%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-04-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
PUSHBUTTON SWITCH, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
Altech2AML4
Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated
LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
LED INDICATOR SEALED 16MM METAL FLUSH BRIGHT CHROME FIXED RED 24VDC SOLDER
C&K Components8121J85Z3GE223
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of APEM Q14P1CXXR24E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
Single Color LED, High Effieciency Red, Diffused
LED INDICATOR SEALED 14MM CHROME FIXED RED 24VDC SOLDER Q14 SERIES
LED signal light, 24 V (AC), 24 V (DC), red, 100 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
14mm prominent bright chrome bezel IP67 sealed RED 24V
LED Indicator 14mm Prominent 24VDC IP67
LED PNL IND RED DIFF 10MM QUICK
Panel Mount Indicators 12V Red Prominent
APEM Q14P1CXXR24E パネル取り付けインジケータ
Panel Mount Indicator, Led, 14Mm, Red, 2V; Led Color:Red; Operating Voltage:24Vdc; Mounting Hole Dia:14Mm; Forward Current If:20Ma; Luminous Intensity:80Mcd; Ip/Nema Rating:Ip67; Product Range:Q Series; Forward Voltage:2V Rohs Compliant: Yes |APEM Inc. Q14P1CXXR24E
Forward Current (If) mA = 20 / Luminous Intensity mcd = 80 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc