APEM Q16P1BXXR12E

LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
$ 11.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16P1BXXR12E.

Official Datasheet10 years ago

Inventory History

3 month trend:
-2.14%

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
Altech2AML4
Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated
PUSHBUTTON SWITCH, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
C&K Components8121J85Z3GE223
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of APEM Q16P1BXXR12E provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
LED INDICATOR SEALED 16MM METAL PROMINENT BLK CHROME FIXED RED 12VDC SOLDER
Single Color LED, High Effieciency Red, Diffused
LED Indicator 16mm Prominent 12VDC IP67
16mm prominent black bezel IP67 sealed RED 12V
LED PNL IND RED DIFF 10MM QUICK
Panel Mount Indicator, Led, 16Mm, Red, 2V; Led Color:Red; Operating Voltage:12Vdc; Mounting Hole Dia:16Mm; Forward Current If:20Ma; Luminous Intensity:80Mcd; Ip/Nema Rating:Ip67; Forward Voltage:2V; Supply Voltage:12V Rohs Compliant: Yes |APEM Inc. Q16P1BXXR12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc