Altech 2AML4

Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated
$ 12.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 2AML4.

Master Electronics

Datasheet46 pages18 years ago

Agility

Future Electronics

Inventory History

3 month trend:
+16.48%

Related Parts

Altech2AF3
Push Button Switch Operator 22mm Green Flush Non-Illuminated
Altech2AP3
Push Button Switch Operator 22mm Green Projecting Head Non-Illuminated
PUSHBUTTON SWITCH, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
AltechP2AF3
Altech P2AF3 Push Button Operator, Green, Flush Momentary, No Marking, 22mm
Switch Push Button OFF ON DPST Rectangular Button 15A 250VAC Panel Mount Quick Connect
PUSHBUTTON SWITCH, SPST (ON)-OFF, BLACK CAP, 15A @ 250 VAC, 0.187" QC

Descriptions

Descriptions of Altech 2AML4 provided by its distributors.

Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated
PUSHBUTTON OPERATOR, NON-ILLUMD., MUSHROOM RED 40MM HEAD, PUSH-TURN, 22MM
Switch Access Mushroom Head Actuator Push Button Switch
Switch Actuators PUSH BTTN OPER 22MM RED 40mm HEAD
Push Button Oper.,22mm,Non Ill Mush.Ltch/Arrow, Red,40mm Head
Red 22 mm Non-iIluminated Push-Turn Mushroom Metal Operator
Altech 2AML4 Mushroom Push-Turn Button, Metal, 40mm, Red
PLTR Pushbutton Operator, Red, 40mm
Push Button, 22mm,Non-illum., Mushrm. Metal, Red
Non-Illuminated Mushroom Metal Operator
CONFIG SW BODY E-STOP NON-ILLUM
OPERATOR, EMERGENCY STOP SW, 40MM, RED; For Use With:Altech 22mm Non Illuminated Emergency Stop Switches; IP / NEMA Rating:NEMA 4X; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD