APEM Q16F1CXXR24E

Led Indicator Sealed 16MM Metal Flush Bright Chrome Fixed Red 24VDC Solder
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q16F1CXXR24E.

IHS

Datasheet8 pages6 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-51.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED signal light, 24 V (DC), red, 10 mcd, Mounting Ø 14 mm, pitch 1.25 mm, LED number: 1
LED Panel Mount Indicator Uni-Color Red 80mcd Automotive 2-Pin
LED Panel Mount Indicator Uni-Color Red 80mcd 2-Pin
PUSHBUTTON SWITCH, SPST, OFF-ON, 15A, 250V AC, QC 0.187", PB1973 SERIES
Altech2AML4
Push Button Switch Operator 22mm Red 40mm Mushroom Head Latch/Arrow Non-Illuminated
C&K Components8121J85Z3GE223
Pushbutton Switch, SPDT, On-(on), Momentary, 1A, 28VDC, Quick Connect Terminal, Panel Mount

Descriptions

Descriptions of APEM Q16F1CXXR24E provided by its distributors.

LED INDICATOR SEALED 16MM METAL FLUSH BRIGHT CHROME FIXED RED 24VDC SOLDER
Single Color LED, High Effieciency Red, Diffused
Led Indicator 16Mm Rohs Compliant: Yes |APEM Inc. Q16F1CXXR24E
LED Uni-Color Red Automotive 2-Pin
Signal light, 24 V (DC), red, 10 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16F1CXXR24E
LED Indicator 16mm Flush 24VDC IP67
LED PNL IND RED DIFF 10MM QUICK
Forward Current (If) mA = 20 / Luminous Intensity mcd = 10 / Operating Voltage Max. V = 24 / Termination Type = Solder Lug / Faston 2.8 x 0.8 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 16 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc