APEM Q14F3BZZRYG12E

LED Panel Mount Indicator Tri-Color Green /Red/Yellow 10mcd/15mcd/30mcd Automotive 2-Pin
$ 11.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM Q14F3BZZRYG12E.

IHS

Datasheet7 pages6 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA3528EC
Red 3.5 x 2.8 x 1.9 mm 120° Water Clear 30 mcd 2 V Chip LED Lamp Surface Mount
LED Panel Mount Indicator Bi-Color Green-Red 18mcd/35mcd 3-Pin
Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
Green 5 mm 60° Diffused 30 mcd 2.2 V Right Angle LED Fault Indicator - T-1¾
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of APEM Q14F3BZZRYG12E provided by its distributors.

LED Panel Mount Indicator Tri-Color Green /Red/Yellow 10mcd/15mcd/30mcd Automotive 2-Pin
INDIC FLUSH BLACK TRI COL 12VDC,IP67; LED Colour: Red, Yellow, Green; Mounting Hole Dia: 14mm; Forward Current / Colour: R 20mA, Y 20mA, G 20mA; Operating Voltage / Colour: R 12V, Y 12V, G 12V; Luminous Intensity / Colour: R
Led Panel Indicator, 14Mm, Red/Yel/Grn; Led Color:Red, Yellow, Green; Mounting Hole Dia:14Mm; Forward Current/Color:-; Operating Voltage/Color:R 2V, Y 2.1V, G 2.2V; Luminous Intensity/Color:R 15Mcd, G 10Mcd, Y 30Mcd; Msl:- Rohs Compliant: Yes |APEM Inc. Q14F3BZZRYG12E

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc