What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 607-2112-130F

Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2

$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-2112-130F.

JRH Electronics

Datasheet2 pages6 years ago

Newark

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-10.93%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

INDICATOR PANEL MOUNT LED MNT-SZ 0.287" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
Dialight607-3132-130
LED, Indicator; Red; 20 mcd (Typ.); 7 mm; 15 mA; Panel Mount; Solder; Brass
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 20mcd 2-Pin

Descriptions

Descriptions of Dialight 607-2112-130F provided by its distributors.

Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
INDICATOR PANEL MOUNT LED MNT-SZ 0.287" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
607 Series Red 7 mm 22 mcd 12 V Recess LED Indicator Panel Mount
LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin
LED INDICATOR, RECES, 12VDC, RED; LED Colour:Red; Typ Luminous Intensity:8mcd; Forward Current:15mA; Voltage, Vf Max:12V; Operating Temperature Range:-25°C to +85°C; Case Style:Recessed; External Depth:8.38mm; External Diameter:8.38mm; Fixing Hole Diameter:7mm; LED Segment Depth:3.81m; Lens Diameter:7.37mm; Material:Brass; Panel Cut-out Diameter:7mm; Plating:Chrome; Thread Size:M7; Voltage, Supply DC:12V; Voltage, Vf Typ:12V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6072112130F