APEM PBAR9AFB000A0BX

Piezo Switch, Spst, Momentary, 0.2A, 6Vdc, Wire Terminal, Panel Mount-Threaded
$ 154.24
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM PBAR9AFB000A0BX.

IHS

Datasheet11 pages7 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2009-03-30
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-07-31

Related Parts

Piezo Switch, SPST, Momentary, 0.2A, 6VDC, Wire Terminal, Panel Mount-threaded
Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV09C7L3D2403
Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV09C7L3D2406
Piezo Switch, SPST, Momentary, 0.2A, 6VDC, Wire Terminal, Panel Mount-threaded
Anti-Vandal Security Pushbutton Switch
Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV9SLD9486002K

Descriptions

Descriptions of APEM PBAR9AFB000A0BX provided by its distributors.

Piezo Switch, Spst, Momentary, 0.2A, 6Vdc, Wire Terminal, Panel Mount-Threaded
Pushbutton Switch Pba Piezo Rohs Compliant: Yes |APEM Inc. PBAR9AFB000A0BX
ILLUMINATED FLYING LEAD PIEZO SWITCH, IP68,200 MA@ 24 VAC/DC, NO,-40 TO +75C
VANDAL RESISTANT SW, SPST, 0.2A, 6V, BLU; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: PBA Series; Switch Operation: Momentary; Illumination Colour: Blue; Switch Terminals: Wire Leaded; Contact Current Max: 200mA; Contact Voltage AC Max: 6V; Operating Force: 6N; Contact Voltage DC Max: 6V; SVHC: No SVHC (15-Jan-2018); Contact Current AC Max: 200mA; Contact Current DC Max: 200mA; Contact Voltage VAC: 24V; Contact Voltage VDC: 24V; IP Rating: IP68, IP69K; Panel Cutout Diameter: 19.2mm; Pushbutton Actuator Style: Flat; Pushbutton Switch Type: Anti-Vandal - Piezo; Switch Mounting: Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc