APEM AV9SLD9486002K

Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV9SLD9486002K
$ 139.38
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV9SLD9486002K.

Master Electronics

Datasheet31 pages11 years ago

Inventory History

3 month trend:
-17.39%

Descriptions

Descriptions of APEM AV9SLD9486002K provided by its distributors.

Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV9SLD9486002K
Anti-Vandal Security Pushbutton Switch
PUSH BUTTON SWITCH, IP67, NO, MOMENTARY , ILLUMINATED RED LED,
Contact Voltage = 24 VDC / Actuator Type = Flat / Contact Current = 50 mA / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Switch Colour = Translucent / Cut Out Size (Diameter) mm = 19.2 / Series = AV / Illumination Colour = Red / Switch Material = PBT / Operating Force N = 7 / Protection Rating = IP67 / Legend = Ring / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc