APEM AV09C7L3D2406

Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV09C7L3D2406
$ 106.778
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV09C7L3D2406.

Electro Sonic

Datasheet31 pages11 years ago

Inventory History

3 month trend:
+38.89%

Related Parts

C&K ComponentsTP11SHZQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
C&K ComponentsTP11J81ZQE22
Pushbutton Switch, SPST, Off-(on), Momentary, 1A, 28VDC, Solder Terminal, Panel Mount
C&K ComponentsTP11LTZQE
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Solder Terminal, Panel Mount-Threaded
Switch Push Button OFF (ON) SPST Plunger 3A 250VAC Momentary Contact Solder Lug Panel Mount
APEM8632AK
Switches; Switch Type: Pushbutton Switch Rohs Compliant: Yes |APEM Inc. 8632AK
PUSHBUTTON SWITCH, SPST, OFF-(ON), 3A, 120V AC/28V DC, SOLDER, 800 SERIES

Descriptions

Descriptions of APEM AV09C7L3D2406 provided by its distributors.

Pushbutton Switch Av Security Rohs Compliant: Yes |APEM Inc. AV09C7L3D2406
Off-Mom SPST-NO -19.20(Dia) 100000Cycles 24V 1000000Cycles 50mA(DC)
Anti-Vandal Security Pushbutton Switch
APEM AV09C7L3D2406 Push Button Switch
RS APAC
Contact Voltage = 24 VDC / Actuator Type = Flat / Contact Current = 50 mA / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Series = AV / Switch Material = PBT / Operating Force N = 7 / Protection Rating = IP40 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc