APEM PBAR1AFB000A0BX

Piezo Switch, SPST, Momentary, 0.2A, 6VDC, Wire Terminal, Panel Mount-threaded
$ 155.015
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM PBAR1AFB000A0BX.

IHS

Datasheet16 pages0 years ago

Newark

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.33
Introduction Date2009-03-30
Lifecycle StatusEOL (Last Updated: 3 months ago)
LTB Date2026-07-31

Descriptions

Descriptions of APEM PBAR1AFB000A0BX provided by its distributors.

Piezo Switch, SPST, Momentary, 0.2A, 6VDC, Wire Terminal, Panel Mount-threaded
Pushbutton Switch Pba Piezo Rohs Compliant: Yes |APEM Inc. PBAR1AFB000A0BX
ILLUMINATED THROUGH HOLE PIEZO SWITCH, IP68,200 MA@ 24 VAC/DC, NO,-40 TO +75C
VANDAL RESISTANT SW, SPST, 0.2A, 6V, BLU; Contact Configuration: SPST-NO; Actuator / Cap Colour: Natural; Product Range: PBA Series; Switch Operation: Momentary; Illumination Colour: Blue; Switch Terminals: Wire Leaded; Contac
Piezo switch Dimensions ø x H: 18 x 20 mm Temperature range: -40 ... 55 °C Colour: Stainless Steel Contacts: 1 Make Contact (NO) Housing Material: Stainless Steel Illumination: Yes Light colour: Ring / Blue Protection rating: IP66 Switching type: Impulse Function, Piezo Principle Termination type: Stranded Wires, 300 mm Flush-mounted ø: 16 mm Illumination Supply Voltage: 5 VDC Rated voltage: 24 VAC/VDC

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc