APEM IRR3V262

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IRR3V262
$ 33.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IRR3V262.

IHS

Datasheet7 pages8 years ago

Master Electronics

element14 APAC

TME

Inventory History

3 month trend:
-22.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Curved Round Button Off-Mom SPST-NO -16.20(Dia) 100000Cycles 48V 250V 500000Cycles 4A
Round Off-Mom SPST-NO -16.20(Dia) 100000Cycles 48V 250V 100000Cycles 4A
Switch Push Button N.O. SPST Flat Button 4A 48VDC Momentary Contact Screw Panel Mount Automotive
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
NKK SwitchesSB221TNO
Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of APEM IRR3V262 provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IRR3V262
PUSH BUTTON SWITCH, IP67, SPST-NO, PANEL MOUNT, MOMENTARY
SWITCH, NO, ROUND, RED, IP67; Contact Configuration:SPST; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:48V; Contact Current Max:4A; Actuator Style:Round; Switch Terminals:Screw; Actuator / Cap Colour:Red; SVHC:No SVHC (19-Dec-2011); Actuation Type:Round; Contact Configuration:SPST; Contact Current AC Max:2A; Contact Resistance:100mohm; Dielectric Strength VDC:1500V; Insulation Resistance:1Gohm; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Force Max:5N; Operating Force Min:2N; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Panel Thickness:8mm; Series:IR; Travel:1.7mm

Images

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc