NKK Switches SB221TNO

Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Contact Screw Panel Mount
$ 6.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NKK Switches SB221TNO.

New Yorker Electronics

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-7.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
C&K Components1.10001.0010301
Switch Push Button N.O./N.C. SPST Round Button 0.7A 250VAC Momentary Contact Screw Panel Mount
C&K Components1.10001.0010507
Switch Push Button N.O./N.C. SPST Round Button 0.7A 250VAC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of NKK Switches SB221TNO provided by its distributors.

Switch Push Button OFF (ON) SPST Round Plunger 3A 250VAC Momentary Contact Screw Panel Mount
SWITCH, PUSHBUTTON, SPST-NO, OFF-(ON),ROUND BUTTON W/BLACK CAP,3A,125VAC, SCREW
Round Plunger Off-Mom SPST-NO -12.50(Dia) 10000Cycles 125V 10000Cycles 3A , 13.2mm*43.4mm
Pushbutton Switches SPST OFF-(ON) NO 3A SCREW LUG
SWITCH, PUSHBUTTON, SPST-NC, 3A, 125V, BLACK; Switch Operation:Off-(On); Contact Configuration:SPST-NC; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:-; Contact Current Max:3A; Switch Terminals:Sc
Switch, Pushbutton, Spst-Nc, 3A, 125V, Black; Product Range:Sb Series; Panel Cutout Diameter:12.5Mm; Contact Configuration:-; Switch Operation:Off-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black Rohs Compliant: Yes |Nkk Switches SB221TNO

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB-221TN/O