APEM IZPP3V272

Switch Push Button N.O. SPST Flat Button 4A 48VDC Momentary Contact Screw Panel Mount Automotive
$ 31.932
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IZPP3V272.

Farnell

Datasheet13 pages0 years ago

Master Electronics

Electro Sonic

Related Parts

Curved Round Button Off-Mom SPST-NO -16.20(Dia) 100000Cycles 48V 250V 500000Cycles 4A
E-SwitchPV1S640NN
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),DOMED ACTUATOR, 2A, 36VDC, SCREW, PV1 SERIES
Round Off-Mom SPST-NO -16.20(Dia) 100000Cycles 48V 250V 100000Cycles 4A
E-SwitchPV2S640SS
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES

Descriptions

Descriptions of APEM IZPP3V272 provided by its distributors.

Switch Push Button N.O. SPST Flat Button 4A 48VDC Momentary Contact Screw Panel Mount Automotive
SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Con; SWITCH, INDUSTRIAL PUSHBUTTON, 16MM; Contact Configuration:SPST-NO; Switch Operation:(On); Contact Voltage DC Nom:48V; Contact Voltage AC Nom:250V; Contact Current Max:4A; Actuator Style:Round-Flat; Actuator Diameter:16mm
Switch, Industrial Pushbutton, 16Mm; Product Range:Iz Series; Panel Cutout Diameter:16Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:White; Ip Rating:Ip67 Rohs Compliant: Yes |APEM Inc. IZPP3V272

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc