Idec XW1E-LV411Q4M-R

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
$ 45.478
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec XW1E-LV411Q4M-R.

Farnell

Datasheet3 pages21 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-17.78%

Related Parts

Switch Emergency Stop N.O./N.C. SPST/DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Special Switch, Momentary, 5A, 12VDC, Screw Terminal, Panel Mount
Switch Push Button N.O. SPST Extended Lens 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
SWITCH PUSHBUTTON SPST-NO 4A 48V

Descriptions

Descriptions of Idec XW1E-LV411Q4M-R provided by its distributors.

Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount
Emergency Stop Switches / E-Stop Switches Emergency-Stop Illuminated 22mm PushLock-TurnRest or Pull 40mm Mushroom Red 1NO-1NC Full Voltage 24VAC/DC LED
Switch, Emergency Stop, 1No/1Nc, 250Vac; Contacto, Configuración:Dpst-1No, Spst-Nc; Interruptor, Operación:Pushlock Reset/Push-Pull; Contacto, Tensión Dc Nom:250V; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:5A; Ip:Ip65 |Idec XW1E-LV411Q4M-R

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW1E-LV411Q4M-R.