APEM IPC3SAD1

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC3SAD1
$ 18.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPC3SAD1.

IHS

Datasheet6 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-4.17%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

C&K Components8633ZQE2
Switch, MicroMINI, Pushbutton, 250MA@120VAC OR 28VDC; 125MA@250VAC; SPST
C&K Components8633ZGE2
Round Plunger On-Mom SPST-NC -4.37(Dia) 28V 120V 250000Cycles 250mA , 6.35mm*6.35mm
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH PUSH SPST-NO 0.5A 48V / Pushbutton Switch SPST-NO Standard Panel Mount, Front
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount
C&K ComponentsAP2D300SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM IPC3SAD1 provided by its distributors.

Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. IPC3SAD1
SWITCH PUSHBUTTON SPDT 2A 24V
IP67 Sealed Pushbutton Switch
PUSH BUTTON SWITCH, IP67, NO, PANEL MOUNT, MOMENTARY
SWITCH PUSH SPST-NO 0.5A 48V
Pushbutton Switch
APEM IPC3SAD1 押しボタンスイッチ
RS APAC
APEM , , , 12mm
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Square Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Blue / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc