APEM IPR3SAD1

Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount
$ 15.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3SAD1.

IHS

Datasheet5 pages8 years ago

Burklin Elektronik

TME

Master Electronics

Mouser

Inventory History

3 month trend:
-47.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug
Switch Push Button N.O. SPST Square Plunger 0.5A 250VAC 50VDC Momentary Panel Mount Solder Lug

Descriptions

Descriptions of APEM IPR3SAD1 provided by its distributors.

Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, BLUE ACTUATOR,0.5A,48VAC/DC, SLDR
Pb Sw, Spst-No-Db, 0.5A, 48V, Solder; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round; Actuator/Cap Colour:Blue Rohs Compliant: Yes |APEM Inc. IPR3SAD1
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Blue / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc