APEM IPR3SAD6

SWITCH PUSH SPST-NO 0.5A 48V / Pushbutton Switch SPST-NO Standard Panel Mount, Front
$ 14.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IPR3SAD6.

IHS

Datasheet6 pages0 years ago

Burklin Elektronik

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.13%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2013-11-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Latched, 4A, 12VDC, Solder Terminal, Panel Mount
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Panel Mount Solder Lug

Descriptions

Descriptions of APEM IPR3SAD6 provided by its distributors.

SWITCH PUSH SPST-NO 0.5A 48V / Pushbutton Switch SPST-NO Standard Panel Mount, Front
Pushbutton Switch, SPST, Momentary, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, RED ACTUATOR,0.5A,48VAC/DC, SLDR
Switch Push Button N.O. SPST Round Plunger 5A 48VAC 48VDC Momentary Contact Panel Mount Solder Lug Automotive
PUSHBUTTON, IP67, SOLDER LUGS, RED; Switch Operation:Momentary; Contact Configuration:SPST-NO; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:48V; Contact Current Max:500mA; Switch Terminals:Solder Lug; Product Range
Switch, Pushbutton, Spst-No, 500Ma, 250V; Product Range:Ip Series; Panel Cutout Diameter:13.6Mm; Contact Configuration:Spst-No; Switch Operation:Momentary; Pushbutton Actuator Style:Round Curved; Actuator/Cap Colour:Red Rohs Compliant: Yes |APEM Inc. IPR3SAD6
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Round Button / Switching Function = OFF-(ON) / Contact Current = 200 mA @ DC / Contact Current = 500 mA @ AC / Contact Voltage = 48 VAC/DC / Cut Out Size (Diameter) mm = 13.6 / Legend = None / Termination Type = Soldering Connection / Mounting Type = Panel Mount / Switch Material = Thermoplastic / Switch Colour = Black / Red / Protection Rating = IP67 / Series = IP / Standards Met = IEC 60529 / Standards Met = IEC 512
PUSHBUTTON, IP67, SOLDER LUGS, RED; Series:IP; Switch Function Type:NO; Contact Configuration:SPST N/O; Voltage, Contact AC Max:20V; Voltage, Contact DC Max:48V; Terminal Type:Solder; Actuator / Cap Colour:Red; Colour:Red; Contact Current AC:200mA; Contact Current DC:500mA; Dielectric Strength, VAC:1500V; External Length / Height:20.2mm; IP Rating:67; Mounting Type:Panel; No. of Electrical Operations:500000; No. of Mechanical Operations:1000000; Operating Force:5.5N; Panel Cut-out Diameter:13.6mm; Resistance, Contact:50mohm; Resistance, Insulation:1Gohm; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Travel:2.5mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPR3-SAD6
  • IPR3SAD-6
  • IPR3SAD6.