C&K Components 8633ZQE2

Switch, MicroMINI, Pushbutton, 250MA@120VAC OR 28VDC; 125MA@250VAC; SPST
$ 8.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components 8633ZQE2.

Newark

Datasheet3 pages10 years ago

IHS

Electro Sonic

Factory Futures

Jameco (USA)

Inventory History

3 month trend:
+8.01%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Pushbutton Switch, SPST, Momentary, 1A, 30VDC, Solder Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Round Plunger 0.3A 125VAC Momentary Contact Solder Lug Panel Mount
Switch Push Button N.O. SPST Round Plunger 0.3A 125VAC Momentary Contact Solder Lug Panel Mount
NKK SwitchesSB4011NOHC
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 30VDC, Solder Terminal, Panel Mount
NKK SwitchesSB4011NOM
Pushbutton Switch SPST N.O. On-Off (momentary/maintained) 250VAC 3A/125Vac 2A/250V Black
NKK SwitchesSB4011NCHC
SWITCH, PUSHBUTTON, SPST-NC, ON-(OFF),RED PLUNGER W/NO CAP,3A,125VAC, SOLDER

Descriptions

Descriptions of C&K Components 8633ZQE2 provided by its distributors.

Switch, MicroMINI, Pushbutton, 250MA@120VAC OR 28VDC; 125MA@250VAC; SPST
Pushbutton Switch SPST-NC ON-MOM Standard Rear Panel Mount
Switch Push Button ON Mom SPST Round Plunger 0.25A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount
SPST, On-(on), Momentary, 0.25A, 28VDC, Solder Terminal, Panel Mount-threaded
8600 Series Micro Mini SPST On-Momentary Solder Lug Pushbutton Switch
C&K SPST On(Mom) Normally Closed (5oz) Micromini Pushbutton with Solder Lug Terminals and Silver contacts. Sealing ( Epoxy ) and Black Color Plunger.
PB SWITCH, SPST, 0.25A, 120VAC, THT; Product Range: 8600 Series; Panel Cutout Diameter: 4.37mm; Contact Configuration: SPST-NC; Switch Operation: On-(On); Pushbutton Actuator Style: Plunger; Actuator / Cap 37AH8482
Pushbutton Switch; Switch Operation:On-(On); Circuitry:SPST; Switch Terminals:Solder Lug; Actuator / Cap Color:Black; Actuator Diameter:0.106"; Actuator Style:Round; Contact Current Max:250mA; Features:Plunger ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8633 ZQE2
  • 8633-Z-Q-E-2
  • 8633-ZQE2