APEM IHLR015XF2

Switch Push Button N.O. SPST Round Button 0.005A 24VDC Momentary Contact Wire Lead Panel Mount
$ 78.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM IHLR015XF2.

IHS

Datasheet6 pages11 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-5.42%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2013-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount
E-SwitchPV5S64011
PUSHBUTTON SWITCH, IP65, SPST-NO, OFF-(ON),DOMED, 2A, 36VDC, SCREW, PV5 SERIES
Pushbutton Switch 18000 Snap Rohs Compliant: Yes |APEM Inc. 18535AD
E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
Switch Push Button N.O. SPST Flat Round Button 2A 48VDC Momentary Panel Mount Screw
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins

Descriptions

Descriptions of APEM IHLR015XF2 provided by its distributors.

Switch Push Button N.O. SPST Round Button 0.005A 24VDC Momentary Contact Wire Lead Panel Mount
Pushbutton Switch, Momentary, Wire Terminal, Panel Mount
Hall Effect Linear Pushbutton Rohs Compliant: Yes |APEM Inc. IHLR015XF2
12 mm Round Hall Effect Switch with 0.5 to 4.5 V output and Standard Operating Force Regulator is None . Button color of Black with Flying Leads Terminals
Diameter mm = 17.5 / Length mm = 20.2 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Protection Rating = IP67 / Series = IHL / Termination Type = Cable, 150 mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc