APEM TP33WW08000

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
$ 7.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM TP33WW08000.

IHS

Datasheet6 pages11 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-11.28%

CAD Models

Download APEM TP33WW08000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
Pushbutton Switch Fd Dble Icon Rohs Compliant: Yes |APEM Inc. ILR3PAD2
C&K ComponentsMDPG LFS
Pushbutton Switch, SPST, Momentary, Solder Terminal, Through Hole-straight
C&K ComponentsAP2D200SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP4D300SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of APEM TP33WW08000 provided by its distributors.

Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
Pushbutton Switches SPST-NO OFF-MOM 0.4VA 20VAC/DC
Push Button Sw, Spst-No, 0.4Va, 20V, Tht; Product Range:Tp Series; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Plunger; Actuator/Cap Colour:Black; Contact Voltage Vac:20V Rohs Compliant: Yes |APEM Inc. TP33WW08000
APEM Tiny Single pole Off - (MOM) Normally Open Right angle vertical mount that are Brass, gold plated Plunger Short Standard with Black Case , and No Cap cap. Special Option No Special Requirements .

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc