Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM AV0630C900K

Switch Push Button N.O. SPST Flat Round Button 2A 48VDC Momentary Panel Mount Screw

$ 12.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV0630C900K.

Newark

Datasheet5 pages7 years ago

Master Electronics

TME

DigiKey

Inventory History

3 month trend:
-21.24%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2019-07-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

E-SwitchPV5S64011
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON), DOMED, 2A, 36VDC, SCREW, IP65, PV5 SERIES
C&K Components3.14001.0060000
Switch Tactile N.O. SPST Button PC Pins 0.25A 50VAC 50VDC 12.5VA 3N Thru-Hole Tube
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, NON-ILLUM, RND, GRN ACTUATOR,0.5A,48VAC/DC, WIRE
Pushbutton Switch, SPST, Momentary, 0.2A, 48VDC, Screw Terminal, Panel Mount-threaded
Switch Push Button N.O. SPST Curved Round Button 0.2A 48VDC Momentary Contact Panel Mount Screw
Switch Push Button OFF (ON) SPST Flat Button 2A 48VDC Momentary Contact Solder Panel Mount

Descriptions

Descriptions of APEM AV0630C900K provided by its distributors.

Switch Push Button N.O. SPST Flat Round Button 2A 48VDC Momentary Panel Mount Screw
Flat Round Button Off-Mom SPST-NO circular-16.20(Dia) 100000Cycles 48V 50000Cycles 200mA threaded mounting,panel mount 23.7mm(height)
Apem 16 mm Normally Open Momentary Flat actuator Anti Vandal Push Button Switch with Nickel plated brass Material and IP65 Selaing .
Pushbutton Switch, Spst-No, 0.2A, 48V; Product Range:Av Series; Panel Cutout Diameter:16.2Mm; Contact Configuration:Spst-No; Switch Operation:Off-(On); Pushbutton Actuator Style:Flat; Actuator/Cap Colour:Natural; Ip Rating:Ip54 Rohs Compliant: Yes |APEM Inc. AV0630C900K

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc