APEM DHS8S

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R
Production

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-DHS8SContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM DHS8S.

IHS

Datasheet1 page20 years ago

Alternate Parts

Price @ 1000
$ 1.769
$ 1.769
Stock
0
104,368
104,368
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Material
Copper
-
-
Contact Plating
Gold
Gold
Gold
Number of Positions
8
1
1
Throw Configuration
SPST
SPST
SPST
Termination
Gull Wing
Gull Wing
Gull Wing
Contact Current Rating
-
-
-
Max Voltage Rating (DC)
6 V
6 V
6 V
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H0SBR
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
C&K ComponentsTDA08H0SB1
Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components219-8LPST
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-8LPSTR
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of APEM DHS8S provided by its distributors.

Switch DIP OFF ON SPST 8 Flush Slide 0.1A 6VDC Gull Wing 1.27mm SMD T/R
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 6VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 100MA 6V
DIP Switches / SIP Switches Surface mount dip 8 pos.

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • DHS-8-S
  • DHS-8S