Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components SDA08H0SBR

Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
$ 2.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components SDA08H0SBR.

IHS

Datasheet4 pages8 years ago
Datasheet4 pages10 years ago

Electro Sonic

Arrow Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-72.32%

CAD Models

Download C&K Components SDA08H0SBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-05-30
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsSDA08H1SKD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H0SK
Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
CTS Components218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components219-8LPST
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-8LPSTR
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of C&K Components SDA08H0SBR provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.1A 50VDC Gull Wing 1000Cycle 2.54mm SMD T/R
SWITCH, DIP, SLIDE, SPSTX8,FLUSH ACTUATOR,25MA,24VDC, GULL WING, T/R
Dip/Sip Switch 8 Circuits Slide Surfac; |C&k Components SDA08H0SBR
SWITCH SLIDE DIP SPST 25MA 24V / Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
C&K DIP Switch 8-Pos SPST Surface Mount Embedded Concave Slider
DIP Switches / SIP Switches SW DIP ON OFF SPST 8 Flsh Slid 0.1A 50VDC
Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.1A, 5VDC, Solder Terminal, Surface Mount-straight
SWITCH SLIDE DIP SPST 0.025A 24V
SDA Series Low Profile SPST 8 Position Surface Mount Sealed DIP Switch
SWITCH, FLUSH, 8 WAY, SMD; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: -; Switch Type:
Positions = 8 / Contact Configuration = SPST / Termination Type = Gull Wing Terminal / Mounting Type = SMD / Width mm = 7.49 / Operating Temperature Max. °C = 85 / Length mm = 22.26 / Operating Temperature Min. °C = -40 / Series = SDA / Switch Type = DIP / Height mm = 4.45 / Pitch mm = 2.54 / Contact Voltage V = 24 / Contact Current = 25 mA / Actuator Type = Slide / Pins = 16

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDA08H0SBR.