C&K Components TDA08H0SB1

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
$ 3.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components TDA08H0SB1.

Newark

Datasheet3 pages10 years ago

IHS

Burklin Elektronik

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+1.31%

CAD Models

Download C&K Components TDA08H0SB1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2006-04-05
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

C&K ComponentsBPA08SB
Switch DIP OFF-ON SPST 8 Piano 0.1A 24VDC Gull Wing 1000Cycle 2.54mm SMD Tube
C&K ComponentsSDA08H1SBD
Switch DIP OFF ON SPST 8 Raised Slide 0.1A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
C&K ComponentsBPA08SBR
C&K DIP Switch, 8-Pos SPST Surface Mount High Profile Slide Actuator
CTS Components218-8LPST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
CTS Components219-8LPST
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
CTS Components219-8LPSTR
Switch DIP ON OFF SPST 8 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD T/R

Descriptions

Descriptions of C&K Components TDA08H0SB1 provided by its distributors.

Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
DIP SWITCH, TDA SERIES, SPST, DIP SEALED, SMD, 25 MA, 24 VDC ROHS COMPLIANT: YES
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Slide Dip Switch, 8 Switches, SPST, Off-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight
C & K DIP Switch, 8-Pos, SPST, Surface Mount, Flush Actuator
SWITCH SLIDE DIP SPST 0.025A 24V
TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch
DIP SWITCH, POSITION 8; No. of Circuits: 8Circuits; Switch Actuator Style: Slide; Switch Mounting: SMD; Contact Configuration: SPST; Contact Voltage DC Max: 24VDC; Contact Current DC Max: 25mA; Product Range: TDA Series; Switc

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA08H0SB1.