APEM AV031003C940N

Pushbutton Switch, Spst, Off-(On), Momentary, 2A, 48Vdc, Screw Terminal, Panel Mount-Threaded
$ 96.549
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV031003C940N.

IHS

Datasheet32 pages14 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, SPST, Off-(on), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount
Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of APEM AV031003C940N provided by its distributors.

Pushbutton Switch, Spst, Off-(On), Momentary, 2A, 48Vdc, Screw Terminal, Panel Mount-Threaded
Pushbutton Switch, straight, spst, off-(On),screw Terminal Rohs Compliant: Yes |APEM Inc. AV031003C940N
Push-button Switch, vandal proof 22.2 mm 48 VDC 2 A 1 make contact (NO), AV031003C940N, Apem
APEM AV031003C940N Vandal Resistant Switch SPST Off-On
Contact Voltage = 48 VDC / Actuator Type = Flat / Contact Current = 2 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 22 / Series = AV / Switch Material = PBT / Protection Rating = IP40 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc