APEM AV091003C940N

Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
$ 85.673
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM AV091003C940N.

IHS

Datasheet31 pages13 years ago

Master Electronics

Electro Sonic

Mouser

Inventory History

3 month trend:
-2.87%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pushbutton Switch, SPST, On-(off), Momentary, 2A, 48VDC, Screw Terminal, Panel Mount-threaded
Pushbutton Switch, Spst, Off-(On), Momentary, 2A, 48Vdc, Screw Terminal, Panel Mount-Threaded
Switch Push Button N.O. SPST Flat Button 0.2A 48VDC Momentary Contact Panel Mount Screw
E-SwitchPV2F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
E-SwitchPV2H640SS
Switch Push Button OFF (ON) SPST Round Button 2A 36VDC Momentary Contact Screw Panel Mount
E-SwitchPV5S64017
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of APEM AV091003C940N provided by its distributors.

Switch Push Button N.O. SPST Flat Button 2A 48VDC Momentary Contact Screw Panel Mount
Pushbutton Switch, straight, spst, off-(On),screw Terminal Rohs Compliant: Yes |APEM Inc. AV091003C940N
Push-button Switch, vandal proof 19.2 mm 48 VDC 2 A 1 make contact (NO), AV091003C940N, Apem
Flat Anti-Vandal pushbutton NO Normally Open Switch with Short Brass Silver Plated Screw Terminals.
Flat Button Off-Mom SPST-NO -19.20(Dia) 1000000Cycles 48V 10000Cycles 2A
Contact Voltage = 48 VDC / Actuator Type = Flat / Contact Current = 2 A / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Cut Out Size (Diameter) mm = 19.2 / Series = AV / Switch Material = PBT / Protection Rating = IP40 / Legend = None / Switching Function = Momentary Function / Contact Configuration = 1NO

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc