APC AR3107

Netshelter Sx 48U 600Mm Wide X 1070Mm Deep Enclosure With Sides Black |Apc AR3107
$ 3,266.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APC AR3107.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Hammond1451-30BK3
Steel enclosure, (L x W x H) 432 x 254 x 132 mm, black (RAL 9005), 1451-30BK3
Hammond1431-22BK3
HAMMOND 1431-22BK3 Enclosure Accessory, Black, Bottom Cover, Steel Chassis 1441 Series
Hammond1401N
Steel enclosure, (L x W x H) 356 x 203 x 229 mm, gray (RAL 7032), IP32, 1401N
Bud IndustriesAB-1852
Potting Box Style A Plastic Box PB-1563, Potting Box Style A Plastic Box (1.6 X 1.6 X 0.8 In)
Bud IndustriesBAS-5106
Universal Mount Bracket Kit Panel Mount 3.50 in. H x 7.27 in. W x 0.56 in. D Steel 16 gauge Black
Bud IndustriesSH-2382
Stationary Shelf 17.91 in. W x 1.58 in. H x 26.50 in. D Steel Black Front and Back Mount

Descriptions

Descriptions of APC AR3107 provided by its distributors.

Netshelter Sx 48U 600Mm Wide X 1070Mm Deep Enclosure With Sides Black |Apc AR3107
Rack, Cabinet,19In,48U/84In,36.02 In Depth,Black,3000lb Cap,Steel,NetShelter SX
Floor Mount Rack Enclosure Steel 14 gauge 48U
Height Units = 48 / Width mm = 600 / Lock = Lockable Front Door / Assembly Type = Rack Mount / Adjustable Feet = Yes / Cabinet Material = Steel / Cabinet Type = Floor Standing / Cabinet Colour = Black / Depth m = 1.1 / Height m = 2.3 / Load Weight t = 1.1

Manufacturer Aliases

APC has several brands around the world that distributors may use as alternate names. APC may also be known as the following names:

  • American Power Conversion
  • APC BY SCHNEIDER ELECTRIC
  • APC-K14
  • AMERICAN POWER CONVE
  • American Power Conversion (APC)
  • Apcc
  • AMERICAN POWER CONV
  • American Power Conversion Corp
  • APC BY SCHNEIDER
  • APC-AMERICAN POWER CONVERSION
  • APC ACCT# 1524
  • APC - Schneider Electric
  • APC - LA/C
  • AMERICAN POWER CONVERSIONS
  • Apc Schneider
  • Schneider APC
  • APC BY SCHNEIDER ELECTRONIC
  • Schneider Electric / American Power Conversion (APC)