Anderson Power SBS50BLU

Rectangular Power Connector, 2 Contact(s), Crimp Terminal
$ 5.941

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power SBS50BLU.

IHS

Datasheet0 pages0 years ago

Farnell

Electro Sonic

TME

Master Electronics

Inventory History

3 month trend:
-20.56%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity172165-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black
Rectangular Power Connector, 2 Contact(s), Male or Female, Crimp Terminal, Plug
Molex 52266-0211 Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits

Descriptions

Descriptions of Anderson Power SBS50BLU provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Crimp Terminal
Heavy Duty Power Connectors SBS50 2P HOUSING ONLY, BLUE
SBS50BLU, Anderson Power Products
Conn;Rect;PowerPoleHousing;DualPoleSpring;SBS50Series;Blue;50A;600V;UL1977 | Anderson Power Products SBS50BLU
Conn Housing RCP 3 POS Crimp ST Cable Mount Blue
Non-Gendered 1 2pin Non-Gendered
PLUG & SOCKET HOUSING, PLUG, 2POS
Plug/Rcpt Housing, 2Pos, Pc, Blue; Product Range:Sbs50 Series; Gender:Plug, Receptacle; No. Of Positions:2Positions; Pitch Spacing:-; For Use With:Anderson Sbs50 Series Power Contacts Rohs Compliant: Yes |Anderson Power Products SBS50BLU
PLUG & SOCKET HOUSING, PLUG, 2POS; Serie; PLUG & SOCKET HOUSING, PLUG, 2POS; Series:SBS50; No. of Positions:2; For Use With:SBS Series Connectors; Color:Blue; Connector Mounting:Cable; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:2; No. of Rows:1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)