Anderson Power PC5930T

Heavy Duty Power Connectors POWERCLAW CONT ONLY STD PC HORIZ MT, SN
$ 4.8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power PC5930T.

IHS

Datasheet7 pages12 years ago

Electro Sonic

Farnell

TME

Master Electronics

Inventory History

3 month trend:
-73.54%

CAD Models

Download Anderson Power PC5930T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag
TE Connectivity3-770522-1
CONN SOCKET 18-24AWG CRIMP TIN / Socket Contact Tin 18-24 AWG Crimp Power
TE Connectivity170361-1
Connector Accessory, 0.047in Min Cable Dia, 0.069in Max Cable Dia, Brass
TE Connectivity3-770476-1
Connector Accessory, 0.043in Min Cable Dia, 0.11in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of Anderson Power PC5930T provided by its distributors.

Heavy Duty Power Connectors POWERCLAW CONT ONLY STD PC HORIZ MT, SN
PRODUCTS PCB CONNECTOR CONTACT, FEMALE, TIN PLATING
Connector Accessory, Contact, Copper Alloy
ANDERSON POWER PRODUCTS PC5930T CONTACT, THROUGH HOLE
Contact SKT Crimp ST Cable Mount Bag
Anderson Power Products , Powerpole
CONTACT, THROUGH HOLE; Product Range:Powerclaw Series; Contact Gender:Pin; Contact Termination Type:Through Hole; Wire Size AWG Max:-; Contact Plating:Tin Plated Contacts; For Use With:55 Amp PCB Powerclaw Connectors
Contact, Through Hole; Rango De Producto:Serie Powerclaw; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:-; Tipo De Terminación Del Contacto:Agujero Pasante; Contacto, Material:Aleación Cobre Zinc |Anderson Power Products PC5930T

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)