Anderson Power 1461G1

Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Crimp and Solder Terminal
$ 1.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1461G1.

IHS

Datasheet29 pages0 years ago

Electro Sonic

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
-35.69%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Anderson Power 1461G1 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Hermaphroditic, Crimp and Solder Terminal
Heavy Duty Power Connectors PP PAK 2-4P HSG-PLUG NO LATCH
Connector Accessories Housing Straight Polycarbonate
Conn;Rect;PowerPolePakHousing;Plug;Poles2,3,4;w/oLatch;for10to45AmpConnectors | Anderson Power Products 1461G1
Powerpole Housing Plug NO Latch ANDERSON 1461G1
Housing,PP15 to PP45 For,Black
Connector Housing, Plug, 2 To 4 Pole; Product Range:Powerpole Pak Series; Gender:Plug; No. Of Positions:-; Pitch Spacing:-; For Use With:Anderson Powerpole Pak Series Contacts Rohs Compliant: Yes |Anderson Power Products 1461G1
Material = Polycarbonate (PC) / Poles = 4 / Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = Powerpole / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Colour = Black / Gender = Plug

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)