Anderson Power 1339G3

#10/12 Cont.sbs50 Low Det. Rohs Compliant: Yes |Anderson Power Products 1339G3
$ 3.703
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1339G3.

Farnell

Datasheet0 pages0 years ago

TME

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.57%

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
TE Connectivity193842-1
CONNECTOR SOCKET, 12-14AWG, CRIMP, SILVER FINISH, SOCKET, MATER-N-LOK SERIES
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of Anderson Power 1339G3 provided by its distributors.

#10/12 Cont.sbs50 Low Det. Rohs Compliant: Yes |Anderson Power Products 1339G3
Contact material = Silver-Plated / Cross-section min. mm² = 2 / Cross-section max. mm² = 6 / Max. cross-section AWG AWG = 10
CONTACT, 10AWG, CRIMP; Product Range: SBS Series; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Silver; For Use With: Anderson SBS Series Housing Connectors; 41AH6172

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)