Anderson Power 1327G18

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
$ 0.473

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1327G18.

IHS

Datasheet2 pages0 years ago

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30

Related Parts

TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
TE Connectivity103688-1
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity280616-1
4 Positions Header Connector 0.156" (3.96mm) Through Hole, Right Angle Tin
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of Anderson Power 1327G18 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Hermaphroditic
Pp15/45 Hsg Gray Rohs Compliant: Yes |Anderson Power Products 1327G18
Conn;Rect;PowerPoleHousing;PP15Series;Gray;15A;600V | Anderson Power Products 1327G18
Heavy Duty Power Connectors PP15/45 HOUSING ONLY GRAY
Conn Housing 1 POS Crimp ST Panel Mount
PLUG/RCPT HOUSING, 1POS, PC, GREY; Product Range: Powerpole PP15-45 Series; Gender: Plug, Receptacle; No. of Positions: 1Positions; Pitch Spacing: -; For Use With: Anderson Powerpole PP15-45 Series Power Con
Operating Temperature Max. °C = 105 / Voltage Rating = 600 V / Series = Powerpole / Operating Temperature Min. °C = -20 / Combustibility Class = UL 94 V-0 / Material = Polycarbonate (PC) / Colour = Grey / Gender = Genderless / Current Rating A = 55 / Poles = 1

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)