Anderson Power 1319G6-BK

Connector Accessory, 0.34in Max Cable Dia, Contact, Copper Alloy
$ 4.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1319G6-BK.

IHS

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
-30.75%

Related Parts

TE Connectivity66259-4
Connector Accessory, 0.19in Min Cable Dia, 0.22in Max Cable Dia, Contact, Copper Alloy
TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity213841-3
CONNECTOR POWER HEAVY DUTY PIN CONTACT 10-8AWG SILVER
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder
AmphenolAC5MJ
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
AmphenolAC3M
Conn XLR Connector M 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag

Descriptions

Descriptions of Anderson Power 1319G6-BK provided by its distributors.

Connector Accessory, 0.34in Max Cable Dia, Contact, Copper Alloy
CONTACT 6 AWG POWERPOLE PP120 SILVER PLATE, POWERPOLE PP120 SERIES
Machined Blade Contact 6 AWG Crimp Non-Gendered Silver PP120
Contact PIN Crimp ST Cable Mount 6AWG
Heavy Duty Power Connectors PP120 #6 AWG CONTACT - BULK
TERM BLADE NON-GEND 6AWG SILVER
CONTACT, PIN, 6AWG, CRIMP, POWER CONN; Product Range: Powerpole PP120 Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 6AWG; Contact Plating: Silver Plated Contacts; For Use With: Anderson SB120
Contact, 6Awg, Crimp; Rango De Producto:Serie Pp120 Powerpole; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:6Awg; Conductor, Tamaño Awg Min:6Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre |Anderson Power Products 1319G6-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1319G6-BK.
  • 1319G6BK