Anderson Power 1319-BK

Contact PIN Crimp ST Cable Mount 2AWG
$ 4.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Anderson Power 1319-BK.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

TME

Master Electronics

Inventory History

3 month trend:
+33.42%

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity193796-1
CONTACT, PIN, CRIMP, 10AWG, SILVER PLATED CONTACTS, 31A, 600V, MATE-N-LOK SERIES
TE Connectivity316041-6
CONTACT, RECEPTACLE, 12-10AWG, CRIMP; Se; Series:Dynamic D-5000; Contact Plating:Silver;
Amphenol RF083-1SP-15RFX
connector, rf coaxial, uhf commercial str plug, solder/solder, rg8, 9, 11, 213, 214, 87a
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
AmphenolAC3MM
Plug, XLR type, male, straight, 3 contacts, gold plated pins, for cable 3 - 6.5mm, solder

Descriptions

Descriptions of Anderson Power 1319-BK provided by its distributors.

Contact PIN Crimp ST Cable Mount 2AWG
CONTACT 240 AMP 2 AWG POWERPOLE PP120 0.6 IN. I.D. MAX UL94V-0
Heavy Duty Power Connectors PP120 #2 AWG CONTACT - BULK
Connector Accessory, Contact, Copper Alloy
TERM BLADE NON-GEND 2AWG SILVER
CONTACT, 2AWG, CRIMP; Product Range: PP120, SB120 Series; Contact Gender: Pin, Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 2AWG; Contact Plating: Silver Plated Contacts; For Use With: PP120 84F1235
Contact, 2Awg, Crimp; Rango De Producto:Serie Pp120, Sb120; Contacto, Género:Pin; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:2Awg; Tipo De Terminación Del Contacto:Crimpado; Contacto, Material:Cobre |Anderson Power Products 1319-BK

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • NDK AMERICA INC
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD
  • Anderson Power Products Inc (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1319BK