TE Connectivity 193796-1

Contact, Pin, Crimp, 10AWG, Silver Plated Contacts, 31A, 600V, Mate-n-lok Series
$ 2.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 193796-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.98%

CAD Models

Download TE Connectivity 193796-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-11-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity647879-1
Power Connectors Contact Silver Cold-Headed 50 A 11.18 mm 10-12 AWG
TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
TE Connectivity647878-1
50 / 75 Series 8 AWG Closed Barrel Amp Power Contact
Terminal, Socket, Wire to Board, Wire to Wire Connector, Silver, Copper, Cable Mount, Straight
Connector Accessory, 0.224in Min Cable Dia, 0.264in Max Cable Dia, Contact
SolarSpec Socket Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose

Descriptions

Descriptions of TE Connectivity 193796-1 provided by its distributors.

CONTACT, PIN, CRIMP, 10AWG, SILVER PLATED CONTACTS, 31A, 600V, MATE-N-LOK SERIES
CONTACT, PIN, 10AWG, CRIMP; Series: Universal MATE-N-LOK II; For Use With: Universal MATE-N-LOK II Housings; Contact Gender: Pin; Contact Material: Copper Alloy; Contact Plating: Silver; Contact Termination
CONTACT, PIN, 10AWG, CRIMP; PRODUCT RANGE:UNIVERSAL MATE-N-LOK II SERIES; CONTACT GENDER:PIN; CONTACT TERMINATION TYPE:CRIMP; WIRE SIZE AWG MAX:10AWG; CONTACT PLATING:SILVER PLATED CONTACTS; WIRE SIZE AWG MIN:-; CONTACT CURRENT:32A ROHS COMPLIANT: YES
PIN CONTACT - 2MM,10AWG Rectangular Power Connector Type: Connector Assembly Connector System: Cable-to-Cable Sealable: No UL Flammability Rating: UL 94V-0 Operating Temperature Range: -40 – 105 °C Connector Assembly Cable-to-Cable | Ampseal Header | Part Number: 193796-1 | Internal Number: 193796-1 | Alias Number: AMP-0-193796-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 193796-1.