Analog Devices TMP04FS-REEL

Tape & Reel (TR) PWM One-Shot 1 Digital, Local Temperature Sensor 3.9mm 1.3mA 4.5V~7V ±3C (±5C)
$ 4.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP04FS-REEL.

Arrow Electronics

Datasheet16 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices TMP04FS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.58
$ 7.28
$ 7.28
Stock
366,386
153,327
153,327
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Mount
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
150 °C
150 °C
150 °C
Resolution
2 B
2 B
2 B
Accuracy
-
-
-
Interface
PWM
PWM
PWM
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V
7 V

Related Parts

Analog DevicesTMP04FSZ-REEL
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Round, 3 Pin, Surface Mount
Analog DevicesTMP04FS
Temperature Sensor Digital Serial 1 Wire 8 Pin SOIC N
Analog DevicesADT7410TRZ-REEL7
Serial Switch/Digital Sensor, 16 Bit(s), 0.4V Min, 2.1V Max, 0.50Cel, Rectangular, 8 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices TMP04FS-REEL provided by its distributors.

Tape & Reel (TR) PWM One-Shot 1 Digital, Local Temperature Sensor 3.9mm 1.3mA 4.5V~7V ±3C (±5C)
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Rectangular, 8 Pin, Surface Mount
The TMP03/TMP04 are monolithic temperature detectors that generate a modulated serial digital output that varies in direct proportion to the temperature of the device. An onboard sensor generates a voltage precisely proportional to absolute temperature which is compared to an internal voltage reference and input to a precision digital modulator. The ratiometric encoding format of the serial digital output is independent of the clock drift errors common to most serial modulation techniques such as voltage-to-frequency converters. Overall accuracy is ±1.5°C (typical) from –25°C to +100°C, with excellent transducer linearity. The digital output of the TMP04 is CMOS/TTL compatible, and is easily interfaced to the serial inputs of most popular microprocessors. The open-collector output of the TMP03 is capable of sinking 5 mA. The TMP03 is best suited for systems requiring isolated circuits utilizing optocouplers or isolation transformers. The TMP03 and TMP04 are specified for operation at supply voltages from 4.5 V to 7 V. Operating from 5 V, supply current (unloaded) is less than 1.3 mA. The TMP03/TMP04 are rated for operation over the –40°C to +100°C temperature range in the low cost TO-92, SO-8, and TSSOP-8 surface mount packages. Operation extends to 150°C with reduced accuracy. Applications Isolated sensors Environmental control systems Computer thermal monitoring Thermal protection Industrial process control Power system monitors

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP04FSREEL