Analog Devices TMP04FSZ-REEL

Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Round, 3 Pin, Surface Mount
$ 6.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP04FSZ-REEL.

Upverter

Datasheet16 pages24 years ago
Datasheet16 pages24 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices TMP04FSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.15
$ 7.28
$ 7.28
Stock
170,633
153,327
153,327
Authorized Distributors
3
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
-
16
16
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
PWM
PWM
PWM
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesTMP04FSZ
Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp.
Analog DevicesTMP03FSZ
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Analog DevicesTMP04FS
Temperature Sensor Digital Serial 1 Wire 8 Pin SOIC N

Descriptions

Descriptions of Analog Devices TMP04FSZ-REEL provided by its distributors.

Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Round, 3 Pin, Surface Mount
Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp.
SERIAL DIGITAL OUTPUT THERMOME
Temp Sensor Digital 8-Pin SOIC N T/R
SENSOR DIGITAL -40C-100C 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMP04FSZREEL