Analog Devices TMP04FSZ

Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp.
$ 7.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices TMP04FSZ.

Upverter

Datasheet16 pages24 years ago
Datasheet16 pages24 years ago

Analog Devices

Newark

iiiC

Jameco

Inventory History

3 month trend:
+681%

CAD Models

Download Analog Devices TMP04FSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.28
$ 6.15
$ 6.15
Stock
153,327
170,633
170,633
Authorized Distributors
6
3
3
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Bits
16
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
PWM
PWM
PWM
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
7 V
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesTMP03FSZ
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
Analog DevicesTMP04FS
Temperature Sensor Digital Serial 1 Wire 8 Pin SOIC N
Analog DevicesTMP04FSZ-REEL
Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Round, 3 Pin, Surface Mount

Descriptions

Descriptions of Analog Devices TMP04FSZ provided by its distributors.

Temperature Sensor: Serial Digital Output Thermometers CMOS/TTL Comp.
SERIAL DIGITAL OUTPUT THERMOMETER Serial Switch/Digital Sensor, 12 Bit(s), 1.50Cel, Rectangular, 8 Pin, Surface Mount
Temperature Sensor Digital Serial 1 Wire 8 Pin SOIC N
SERIAL DIGITAL OUTPUT THERMOMETER, 8 PIN SOIC
TMP04FSZ TEMPERATURE SENSOR 8-PIN SOIC, -55 - +150 DEGC
SERIAL DIGITAL OUTPUT THERMOME
Temp Sensor Digital 8-Pin SOIC N Tube
SERIAL DIGITAL OUTPUT THERMEMETE
SENSOR DIGITAL -40C-100C 8SOIC
TEMPERATURE SENSOR, -40 TO 100DEG C.;
Temperature Sensor, -40 To 100Deg C; Sensor Output Type:Digital; Accuracy:± 3°C; Sensor Case/Package:Nsoic; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:7V; No. Of Channels:1Channels; Resolution:16 Bits Rohs Compliant: Yes |Analog Devices, Inc. TMP04FSZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated