Analog Devices SSM2537ACBZ-R7

PDM Digital Input, Mono 2.7 W Class-D Audio Amplifier | IC AMP AUDIO 2.7W MONO 9WLCSP
$ 1.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2537ACBZ-R7.

Upverter

Datasheet16 pages13 years ago
Technical Drawing12 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2537ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsLM4675TL/NOPB
Audio Amp Speaker 1-CH Mono 2.7W Class-D 9-Pin DSBGA T/R
Texas InstrumentsLM4675TLX/NOPB
Audio Amp Speaker 1-CH Mono 2.7W Class-D 9-Pin DSBGA T/R
Analog DevicesSSM2375CBZ-REEL7
Audio Amp Speaker 1-CH Mono 3.7W Class-D 9-Pin WLCSP EP T/R / IC AMP AUDIO 4.28W MONO D 9WLCSP
Analog DevicesSSM2377ACBZ-R7
Audio Amp Speaker 1-CH Mono 3.17W Class-D 9-Pin WLCSP T/R
Audio Power Amplifier, D, 1, 2 W, 2.5V to 5.5V, WCSP, 9 RoHS Compliant: Yes
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R

Descriptions

Descriptions of Analog Devices SSM2537ACBZ-R7 provided by its distributors.

PDM Digital Input, Mono 2.7 W Class-D Audio Amplifier | IC AMP AUDIO 2.7W MONO 9WLCSP
Audio Amp Speaker 1-CH Mono 3.38W Class-D 9-Pin WLCSP T/R
AMP, AUDIO, CLASS-D, 2.7W, 8R, 9WLCSP; Output Power:2.7W; Amplifier Class:D; No. of Channels:1 Channel; Supply Voltage Range:1.65V to 1.95V, 2.5V to 5.5V; Amplifier Case Style:WLCSP; No. of Pins:9Pins; Load Impedance:4ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:SSM2537 Series; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017); Amplifer Supply Voltage:1.65V to 1.95V, 2.5V to 5.5V; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2537ACBZR7