Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP2824FCT2G

Audio Power Amplifier, D, 1, 2 W, 2.5V to 5.5V, WCSP, 9 RoHS Compliant: Yes

$ 0.439
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP2824FCT2G.

Augswan

Datasheet12 pages15 years ago

IHS

Farnell

Inventory History

3 month trend:
-0.01%

CAD Models

Download onsemi NCP2824FCT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-09-21
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2015-07-20
LTD Date2016-01-20
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Texas InstrumentsTPA2010D1YZFT
TEXAS INSTRUMENTS TPA2010D1YZFT Audio Power Amplifier, D, 1, 2.5 W, 2.5V to 5.5V, DSBGA, 9 Pins
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2010D1YEFR
IC AMP CLASS D MONO 2.5W 9DSBGA Amplifier IC 1-Channel (Mono) Class D 9-DSBGA NanoStar™

Descriptions

Descriptions of onsemi NCP2824FCT2G provided by its distributors.

Audio Power Amplifier, D, 1, 2 W, 2.5V to 5.5V, WCSP, 9 RoHS Compliant: Yes
Audio Power Amplifier, Class D, with Auto Gain Control (AGC)
CLASS D AUDIO AMPLIFIER, 2.4W, 1 Channel(s), 1 Func, PBGA9
BALL RoHS Compliant Lead Free Surface Mount Amplifier IC Class D 4Ohm -40C~85C TA 20kHz 18dB
Audio Amp Speaker 1-CH Mono 2.4W Class-D 9-Pin Flip-Chip T/R
NCP2824FCT2G AUDIO AMPLIFIER, CLASS-D MONO -80DB, 9-PIN WCSP
AMP, MONO, CLASS D, AGC, 9WCSP; Output Power: 2W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 2.5V to 5.5V; Amplifier Case Style: WCSP; No. of Pins: 9Pins; Load Impedance: 4ohm; Operating Temperature M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd