Analog Devices SSM2377ACBZ-R7

Audio Amp Speaker 1-CH Mono 3.17W Class-D 9-Pin WLCSP T/R
$ 1.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2377ACBZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

Inventory History

3 month trend:
-1.17%

CAD Models

Download Analog Devices SSM2377ACBZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.235
$ 1.07
Stock
2,846,855
3,336,934
Authorized Distributors
5
2
Case/Package
-
-
Number of Pins
9
9
Number of Channels
1
-
Output Power
-
2.5 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
51 dB
51 dB
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2377ACBZ-R7.

Related Parts

Analog DevicesSSM2375CBZ-REEL7
Audio Amp Speaker 1-CH Mono 3.7W Class-D 9-Pin WLCSP EP T/R / IC AMP AUDIO 4.28W MONO D 9WLCSP
Texas InstrumentsTPA2010D1YZFT
2.5-W, analog input Class-D audio amp with variable gain & short-circuit protection 9-DSBGA -40 to 85
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Texas InstrumentsTPA2010D1YEFR
Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DS-BGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Analog Devices SSM2377ACBZ-R7 provided by its distributors.

Audio Amp Speaker 1-CH Mono 3.17W Class-D 9-Pin WLCSP T/R
Filterless, High Efficiency, Mono 2.5 W Class-D Audio Amplifier
Audio Power Amplifier, -40 C, WLCSP, 85 C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2377ACBZ-R7.