Analog Devices SSM2311CBZ-REEL

Audio Amplifier, 4.28W, 1 Channel(s), 1 Func, PBGA9
$ 1.02
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2311CBZ-REEL.

Official Datasheet11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2311CBZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.02
Stock
555,695
436,658
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
9
9
Number of Channels
-
-
Output Power
3 W
3 W
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Analog DevicesSSM2317CBZ-REEL7
Filterless High Efficiency Mono 3 W Class-D Audio Amplifier
Analog DevicesSSM2335CBZ-REEL
IC AMP AUDIO 4.28W MONO D 9WLCSP / Amplifier IC 1-Channel (Mono) Class D 9-WLCSP (1.46x1.46)
Analog DevicesSSM2319CBZ-REEL
Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP
Texas InstrumentsTPA2018D1YZFR
3-W, mono, analog input Class-D audio amplifier with DRC, AGC, limiter & noise gate 9-DSBGA -40 to 85
STMicroelectronicsTS4962MEIJT
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R / IC AMP AUDIO PWR 2.8W 9FLIPCHIP

Descriptions

Descriptions of Analog Devices SSM2311CBZ-REEL provided by its distributors.

Audio Amplifier, 4.28W, 1 Channel(s), 1 Func, PBGA9
BALL RoHS Compliant Contains Lead Surface Mount Amplifier IC (Type) 85C 20kHz 18dB 3W
Audio Amp Speaker 1-CH Mono 3.3W Class-D 9-Pin WLCSP T/R
The SSM2311 is a fully integrated, high efficiency, Class-D audio amplifier. It is designed to maximize performance for mobile phone applications. The application circuit requires a minimum of external components and operates from a single 2.5 V to 5.5 V supply. It is capable of delivering 3 W of continuous output power with less than 1% THD + N driving a 3 Ω load from a 5.0 V supply. The SSM2311 features a high efficiency, low noise modulation scheme that does not require any external LC output filters. The modulation continues to provide high efficiency even at low output power. It operates with 90% efficiency at 1.4 W into 8 Ω or 85% efficiency at 3 W into 3 Ω from a 5.0 V supply and has an SNR that is better than 98 dB. Spread-spectrum pulse density modulation is used to provide lower EMI-radiated emissions compared with other Class-D architectures. The SSM2311 has a micropower shutdown mode with a typical shutdown current of 20 nA. Shutdown is enabled by applying a logic low to the SD pin. The device also includes pop-and-click suppression circuitry. This minimizes voltage glitches at the output during turn-on and turnoff, thus reducing audible noise on activation and deactivation. The fully differential input of the SSM2311 provides excellent rejection of common-mode noise on the input. Input coupling capacitors can be omitted if the dc input common-mode voltage is approximately VDD/2. The default gain of SSM2311 is 18 dB, but users can reduce the gain by using a pair of external resistors. The SSM2311 is specified over the industrial temperature range (−40°C to +85°C). It has built-in thermal shutdown and output short-circuit protection. It is available in a 9-ball, 1.5 mm × 1.5 mm wafer level chip scale package (WLCSP). Applications Mobile phones MP3 players Portable gaming Portable electronics Educational toys

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated