STMicroelectronics TS4962MEIJT

Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R / IC AMP AUDIO PWR 2.8W 9FLIPCHIP
$ 0.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4962MEIJT.

Components Direct

Datasheet41 pages21 years ago

element14 APAC

TME

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-36.38%

CAD Models

Download STMicroelectronics TS4962MEIJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2005-10-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-25
LTD Date2026-08-25

Related Parts

Texas InstrumentsLM4670ITLX/NOPB
3-W, mono, analog input Class-D audio amplifier with externally configurable gain 9-DSBGA -40 to 85
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
CLASS D AUDIO AMPLIFIER, 2.63W, 1 Channel(s), 1 Func, PBGA9
Texas InstrumentsLM4670ITL/NOPB
3-W, mono, analog input Class-D audio amplifier with externally configurable gain 9-DSBGA -40 to 85
Texas InstrumentsLM4673TM/NOPB
2.65-W, mono, analog input Class-D speaker amp 9-DSBGA -40 to 85
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP

Descriptions

Descriptions of STMicroelectronics TS4962MEIJT provided by its distributors.

Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R / IC AMP AUDIO PWR 2.8W 9FLIPCHIP
3 W filter-free class D audio power amplifier
e1 TS4962 Tape & Reel (TR) Depop Differential Inputs Standby Thermal Protection audio amplifier 2.4V 350mum 2.8W x 1 @ 4Ohm 3.3mA
AUDIO AMP, 3W CLASS D, FILTER FREE; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 4962; No. of Pins: 9Pins; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Supply Current: 2.3mA; Supply Voltage Max: 5.5V; Supply Voltage Min: 2.4V; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics