Analog Devices SSM2250RMZ-R2

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 10-Pin MSOP T/R
$ 1.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2250RMZ-R2.

DigiKey

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.23
$ 1.23
Stock
88,899
201,754
201,754
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
6 V
6 V

Related Parts

Texas InstrumentsLM4811MM/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Audio Power Amplifier, Stereo Headphone 135 mW
Texas InstrumentsLM4811MMX/NOPB
105-mW, stereo, analog input headphone amplifier with digital volume control 10-VSSOP -40 to 85
LA74309FA-BH MICROPHONE AUDIO AMPLIFIER 2 CHANNEL MONO, 10-PIN MSOP
Analog DevicesSSM2167-1RMZ-R7
Audio Power Amplifier, -40 C, Msop, 85 C Rohs Compliant: Yes |Analog Devices SSM2167-1RMZ-R7 .

Descriptions

Descriptions of Analog Devices SSM2250RMZ-R2 provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 10-Pin MSOP T/R
IC AMP AUDIO PWR 1.5W AB 10MSOP / Amplifier IC 1-Channel (Mono) with Stereo Headphones Class AB 10-MSOP
GULL WING Non-RoHS Compliant Lead Free AUDIO AMPLIFIER Amplifier IC (Type) 85C 20kHz 40dB 1W

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated